SI2323DS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: 18,98000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 21 154
Unit Price: 11,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 61 669
Unit Price: 10,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 985
Unit Price: 15,43000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 50 740
Unit Price: 16,48000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 577
Unit Price: 31,28000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 122
Unit Price: 136,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 610
Unit Price: 20,23000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13 293
Unit Price: 12,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 475
Unit Price: 21,48000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 949
Unit Price: 16,89000 Kč
Datasheet
P-Channel 20 V 3.7A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2323DS-T1-E3

DigiKey Part Number
SI2323DS-T1-E3TR-ND - Tape & Reel (TR)
SI2323DS-T1-E3CT-ND - Cut Tape (CT)
SI2323DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2323DS-T1-E3
Description
MOSFET P-CH 20V 3.7A SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2323DS-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
750mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
39mOhm @ 4.7A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2323DDS-T1-GE3Vishay Siliconix0SI2323DDS-T1-GE3CT-ND18,98000 KčMFR Recommended
AO3415AAlpha & Omega Semiconductor Inc.21 154785-1193-1-ND11,68000 KčSimilar
DMG3415U-7Diodes Incorporated61 669DMG3415UDICT-ND10,01000 KčSimilar
DMG3415UQ-7Diodes Incorporated5 98531-DMG3415UQ-7CT-ND15,43000 KčSimilar
DMP2035U-7Diodes Incorporated0DMP2035U-7DICT-ND10,01000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes