P-Channel 12 V 2.5A (Ta) 760mW (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5A025ZPTL

DigiKey Part Number
RQ5A025ZPTLTR-ND - Tape & Reel (TR)
RQ5A025ZPTLCT-ND - Cut Tape (CT)
RQ5A025ZPTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5A025ZPTL
Description
MOSFET P-CH 12V 2.5A TSMT3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 2.5A (Ta) 760mW (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
61mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
760mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,68300 Kč126,83 Kč
1008,24170 Kč824,17 Kč
5006,32628 Kč3 163,14 Kč
1 0005,70873 Kč5 708,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,92417 Kč14 772,51 Kč
6 0004,52899 Kč27 173,94 Kč
9 0004,32769 Kč38 949,21 Kč
15 0004,10147 Kč61 522,05 Kč
21 0003,96753 Kč83 318,13 Kč
30 0003,83736 Kč115 120,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč