
RQ5A030APTL | |
|---|---|
DigiKey Part Number | RQ5A030APTLTR-ND - Tape & Reel (TR) RQ5A030APTLCT-ND - Cut Tape (CT) RQ5A030APTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5A030APTL |
Description | MOSFET P-CH 12V 3A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 3A (Ta) 1W (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5A030APTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 500 | 3,75276 Kč | 1 876,38 Kč |
| 1 000 | 3,35653 Kč | 3 356,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85251 Kč | 8 557,53 Kč |
| 6 000 | 2,59847 Kč | 15 590,82 Kč |
| 9 000 | 2,46899 Kč | 22 220,91 Kč |
| 15 000 | 2,32346 Kč | 34 851,90 Kč |
| 21 000 | 2,23726 Kč | 46 982,46 Kč |
| 30 000 | 2,15349 Kč | 64 604,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |








