


ADR391AUJZ-R2 | |
|---|---|
DigiKey Part Number | ADR391AUJZ-R2TR-ND - Tape & Reel (TR) ADR391AUJZ-R2CT-ND - Cut Tape (CT) ADR391AUJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR391AUJZ-R2 |
Description | IC VREF SERIES 0.24% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR391AUJZ-R2 Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 5µVp-p |
Series | Voltage - Input 2.8V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 140µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TSOT-23-5 |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.24% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 61,67000 Kč | 616,70 Kč |
| 25 | 56,66040 Kč | 1 416,51 Kč |
| 100 | 51,14810 Kč | 5 114,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,51992 Kč | 12 129,98 Kč |
| 500 | 46,93572 Kč | 23 467,86 Kč |
| 750 | 46,14209 Kč | 34 606,57 Kč |
| 1 250 | 45,26311 Kč | 56 578,89 Kč |
| 1 750 | 44,74959 Kč | 78 311,78 Kč |
| 2 500 | 44,25546 Kč | 110 638,65 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |









