MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2N7002-T1-E3 | |
|---|---|
DigiKey Part Number | 2N7002-T1-E3TR-ND - Tape & Reel (TR) 2N7002-T1-E3CT-ND - Cut Tape (CT) 2N7002-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-T1-E3 |
Description | MOSFET N-CH 60V 115MA TO236 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002-T1-E3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-236 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-T1-GE3 | Vishay Siliconix | 447 703 | 2N7002K-T1-GE3CT-ND | 6,51000 Kč | MFR Recommended |
| 2N7002 | onsemi | 880 535 | 2N7002NCT-ND | 13,56000 Kč | Direct |
| 2N7002 | Diotec Semiconductor | 126 608 | 4878-2N7002CT-ND | 3,34000 Kč | Direct |
| 2N7002 BK PBFREE | Central Semiconductor Corp | 0 | 1514-2N7002BKPBFREE-ND | 2,03723 Kč | Similar |
| 2N7002 TR13 PBFREE | Central Semiconductor Corp | 57 | 1514-2N7002TR13PBFREECT-ND | 11,76000 Kč | Similar |














