
ADG442BRZ | |
|---|---|
DigiKey Part Number | 505-ADG442BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG442BRZ |
Description | IC SWITCH SPST-NOX4 70OHM 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG442BRZ Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5212BRUZ | Analog Devices Inc. | 505 | 505-ADG5212BRUZ-ND | 150,77000 Kč | Similar |
| DG202CSE+ | Analog Devices Inc./Maxim Integrated | 32 | DG202CSE+-ND | 217,54000 Kč | Similar |
| DG202DY+ | Analog Devices Inc./Maxim Integrated | 187 | DG202DY+-ND | 445,47000 Kč | Similar |
| DG442CY+ | Analog Devices Inc./Maxim Integrated | 115 | DG442CY+-ND | 228,67000 Kč | Similar |
| DG442DY-E3 | Vishay Siliconix | 243 | DG442DY-E3-ND | 50,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 48 | 60,60104 Kč | 2 908,85 Kč |
| 144 | 56,41903 Kč | 8 124,34 Kč |
| 288 | 54,37170 Kč | 15 659,05 Kč |
| 528 | 52,88116 Kč | 27 921,25 Kč |
| 1 008 | 51,54696 Kč | 51 959,34 Kč |
| 2 544 | 50,01346 Kč | 127 234,24 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |





