
DG202CSE+ | |
|---|---|
DigiKey Part Number | DG202CSE+-ND |
Manufacturer | |
Manufacturer Product Number | DG202CSE+ |
Description | IC SW SPST-NOX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG202CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 600ns, 450ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 169,79000 Kč | 1 697,90 Kč |
| 50 | 150,64800 Kč | 7 532,40 Kč |
| 100 | 144,71820 Kč | 14 471,82 Kč |
| 250 | 138,45912 Kč | 34 614,78 Kč |
| 500 | 134,68622 Kč | 67 343,11 Kč |
| 1 000 | 131,58166 Kč | 131 581,66 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |

