


REC3-2405DRWZ/H6/A | |
|---|---|
DigiKey Part Number | 945-3340-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405DRWZ/H6/A |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405DRWZ/H6/A Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,19000 Kč | 609,19 Kč |
| 5 | 586,49800 Kč | 2 932,49 Kč |
| 10 | 576,98800 Kč | 5 769,88 Kč |
| 25 | 564,62520 Kč | 14 115,63 Kč |
| 50 | 555,43620 Kč | 27 771,81 Kč |
| 100 | 546,39120 Kč | 54 639,12 Kč |
| 250 | 534,64408 Kč | 133 661,02 Kč |
| Unit Price without VAT: | 609,19000 Kč |
|---|---|
| Unit Price with VAT: | 737,11990 Kč |










