1 Circuit IC Switch 1:1 25Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4648EUT+T

DigiKey Part Number
MAX4648EUT+TTR-ND - Tape & Reel (TR)
MAX4648EUT+TCT-ND - Cut Tape (CT)
MAX4648EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4648EUT+T
Description
IC SWITCH SPST-NO X 1 25OHM SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4648EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Manufacturer
Analog Devices Inc./Maxim Integrated
Switch Time (Ton, Toff) (Max)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
4pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
6pF, 6pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
SOT-23-6
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
SOT-23-6
Voltage - Supply, Single (V+)
9V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,00000 Kč117,00 Kč
1089,34500 Kč893,45 Kč
2582,46280 Kč2 061,57 Kč
10074,87960 Kč7 487,96 Kč
25071,79464 Kč17 948,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,40343 Kč163 508,58 Kč
Manufacturers Standard Package
Unit Price without VAT:117,00000 Kč
Unit Price with VAT:141,57000 Kč