
ADG621BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG621BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG621BRMZ |
Description | IC SW SPST-NOX2 5.5OHM 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 5.5Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG621BRMZ Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 70ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 230MHz |
Packaging Tube | Charge Injection 110pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 5.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 250mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,21000 Kč | 83,21 Kč |
| 10 | 62,81700 Kč | 628,17 Kč |
| 50 | 54,64560 Kč | 2 732,28 Kč |
| 100 | 52,11790 Kč | 5 211,79 Kč |
| 250 | 49,44756 Kč | 12 361,89 Kč |
| 500 | 47,83834 Kč | 23 919,17 Kč |
| 1 000 | 46,51381 Kč | 46 513,81 Kč |
| 2 500 | 45,11570 Kč | 112 789,25 Kč |
| Unit Price without VAT: | 83,21000 Kč |
|---|---|
| Unit Price with VAT: | 100,68410 Kč |



