4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG202DY+

DigiKey Part Number
DG202DY+-ND
Manufacturer
Manufacturer Product Number
DG202DY+
Description
IC SW SPST-NOX4 200OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG202DY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
600ns, 450ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1448,52000 Kč448,52 Kč
10358,31000 Kč3 583,10 Kč
50322,22700 Kč16 111,35 Kč
100311,05180 Kč31 105,18 Kč
250299,25424 Kč74 813,56 Kč
500292,14476 Kč146 072,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:448,52000 Kč
Unit Price with VAT:542,70920 Kč