Similar
Similar
Similar

2N7002H-13 | |
|---|---|
DigiKey Part Number | 2N7002H-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002H-13 |
Description | MOSFET N-CH 60V 170MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,77407 Kč | 7 740,70 Kč |
| 20 000 | 0,70126 Kč | 14 025,20 Kč |
| 30 000 | 0,66415 Kč | 19 924,50 Kč |
| 50 000 | 0,62242 Kč | 31 121,00 Kč |
| 70 000 | 0,59770 Kč | 41 839,00 Kč |
| 100 000 | 0,57367 Kč | 57 367,00 Kč |
| 250 000 | 0,52495 Kč | 131 237,50 Kč |
| Unit Price without VAT: | 0,77407 Kč |
|---|---|
| Unit Price with VAT: | 0,93662 Kč |





