SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002H-7

DigiKey Part Number
2N7002H-7DITR-ND - Tape & Reel (TR)
2N7002H-7DICT-ND - Cut Tape (CT)
2N7002H-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002H-7
Description
MOSFET N-CH 60V 170MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
26 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Factory Stock: 630 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,22900 Kč22,29 Kč
1001,29560 Kč129,56 Kč
5001,24230 Kč621,15 Kč
1 0001,15419 Kč1 154,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,89236 Kč2 677,08 Kč
6 0000,82862 Kč4 971,72 Kč
9 0000,76488 Kč6 883,92 Kč
15 0000,72412 Kč10 861,80 Kč
21 0000,70329 Kč14 769,09 Kč
30 0000,69574 Kč20 872,20 Kč
75 0000,52075 Kč39 056,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč