Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125ADBR

DigiKey Part Number
296-8452-2-ND - Tape & Reel (TR)
296-8452-1-ND - Cut Tape (CT)
296-8452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125ADBR
Description
IC BUFF 1.65V/3.6V 14-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC126ADBRTexas Instruments71 862296-8455-1-ND0,36000 KčParametric Equivalent
74LCX125MTConsemi96474LCX125MTC-ND0,15255 KčSimilar
SN74LVC125ADBRochester Electronics, LLC24 3802156-SN74LVC125ADB-ND0,16998 KčParametric Equivalent
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,24530 Kč524,53 Kč
2504,86396 Kč1 215,99 Kč
5004,63300 Kč2 316,50 Kč
1 0004,46564 Kč4 465,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,28706 Kč8 574,12 Kč
4 0004,15850 Kč16 634,00 Kč
6 0004,09409 Kč24 564,54 Kč
10 0004,02273 Kč40 227,30 Kč
14 0003,98103 Kč55 734,42 Kč
20 0003,94092 Kč78 818,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč