
SN74LVC126ADBR | |
|---|---|
DigiKey Part Number | 296-8455-2-ND - Tape & Reel (TR) 296-8455-1-ND - Cut Tape (CT) 296-8455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126ADBR |
Description | IC BUFF NON-INVERT 3.6V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 250 | 4,36592 Kč | 1 091,48 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| 1 000 | 3,98374 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,83959 Kč | 7 679,18 Kč |
| 4 000 | 3,72216 Kč | 14 888,64 Kč |
| 6 000 | 3,66338 Kč | 21 980,28 Kč |
| 10 000 | 3,59824 Kč | 35 982,40 Kč |
| 14 000 | 3,56017 Kč | 49 842,38 Kč |
| 20 000 | 3,52355 Kč | 70 471,00 Kč |
| 50 000 | 3,44471 Kč | 172 235,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





