2N7002-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 563 718
Unit Price: 6,51000 Kč
Datasheet

Direct


onsemi
In Stock: 156 327
Unit Price: 13,65000 Kč
Datasheet

Direct


Diotec Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 645 782
Unit Price: 5,04000 Kč
Datasheet
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount TO-236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002-T1-GE3

DigiKey Part Number
2N7002-T1-GE3TR-ND - Tape & Reel (TR)
2N7002-T1-GE3CT-ND - Cut Tape (CT)
2N7002-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002-T1-GE3
Description
MOSFET N-CH 60V 115MA TO236
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount TO-236
Datasheet
 Datasheet
EDA/CAD Models
2N7002-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes