
1377G4-BK | |
|---|---|
DigiKey Part Number | 2243-1377G4-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1377G4-BK |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
Category | Contact Termination Solder, PCB |
Manufacturer Anderson Power Products, Inc. | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,30000 Kč | 303,00 Kč |
| 25 | 28,39760 Kč | 709,94 Kč |
| 50 | 27,04120 Kč | 1 352,06 Kč |
| 100 | 25,74770 Kč | 2 574,77 Kč |
| 250 | 24,13344 Kč | 6 033,36 Kč |
| 500 | 22,98148 Kč | 11 490,74 Kč |
| 1 000 | 21,88433 Kč | 21 884,33 Kč |
| 3 000 | 20,25278 Kč | 60 758,34 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |














