Blade Contact Solder, PCB Non-Gendered Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1377G4

DigiKey Part Number
2243-1377G4-ND
Manufacturer
Manufacturer Product Number
1377G4
Description
TERM BLADE NON-GEND TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,58400 Kč345,84 Kč
2532,42080 Kč810,52 Kč
5030,87120 Kč1 543,56 Kč
10029,39720 Kč2 939,72 Kč
30027,20290 Kč8 160,87 Kč
50026,23952 Kč13 119,76 Kč
1 00024,98720 Kč24 987,20 Kč
2 50023,42369 Kč58 559,22 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč