
1377G3 | |
|---|---|
DigiKey Part Number | 2243-1377G3-ND |
Manufacturer | |
Manufacturer Product Number | 1377G3 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,10300 Kč | 371,03 Kč |
| 25 | 34,78120 Kč | 869,53 Kč |
| 50 | 33,12220 Kč | 1 656,11 Kč |
| 100 | 31,53900 Kč | 3 153,90 Kč |
| 300 | 29,18443 Kč | 8 755,33 Kč |
| 500 | 28,15118 Kč | 14 075,59 Kč |
| 1 000 | 26,80773 Kč | 26 807,73 Kč |
| 2 500 | 25,13032 Kč | 62 825,80 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |















