TPS62130RGTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 387
Unit Price: 59,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 647
Unit Price: 59,21000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 26,09981 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62130RGTR

DigiKey Part Number
296-37682-2-ND - Tape & Reel (TR)
296-37682-1-ND - Cut Tape (CT)
296-37682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62130RGTR
Description
IC REG BUCK ADJ 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62130RGTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62130ARGTRTexas Instruments0296-39446-1-ND41,79000 KčParametric Equivalent
TPS62130ARGTTTexas Instruments7 387296-36476-1-ND59,21000 KčParametric Equivalent
TPS62130RGTRTexas Instruments0296-37682-1-ND41,79000 KčParametric Equivalent
TPS62130RGTTTexas Instruments1 647296-29934-1-ND59,21000 KčParametric Equivalent
RT2859AHGQWRichtek USA Inc.01028-1327-2-ND26,09981 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,80400 Kč308,04 Kč
2528,04480 Kč701,12 Kč
10025,01490 Kč2 501,49 Kč
25023,57068 Kč5 892,67 Kč
50022,71396 Kč11 356,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,09942 Kč63 298,26 Kč
6 00020,66655 Kč123 999,30 Kč
9 00020,44965 Kč184 046,85 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč