1 µH Shielded Molded Inductor 3.75 A 37mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER1R0M01

DigiKey Part Number
541-1047-2-ND - Tape & Reel (TR)
541-1047-1-ND - Cut Tape (CT)
541-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER1R0M01
Description
FIXED IND 1UH 3.75A 37 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.75 A 37mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616BZER1R0M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
37mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
8.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMRA000404201R0MA1Pulse Electronics5 368553-BMRA000404201R0MA1CT-ND14,28000 KčSimilar
MPI4020V2-1R0-REaton - Electronics Division660283-4714-1-ND35,70000 KčSimilar
In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,10500 Kč161,05 Kč
10013,24340 Kč1 324,34 Kč
1 00010,89334 Kč10 893,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,46341 Kč41 853,64 Kč
8 0009,86906 Kč78 952,48 Kč
12 0009,71158 Kč116 538,96 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč