1 µH Shielded Drum Core, Wirewound Inductor 6.5 A 24mOhm Max Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4020V2-1R0-R

DigiKey Part Number
283-4714-2-ND - Tape & Reel (TR)
283-4714-1-ND - Cut Tape (CT)
283-4714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI4020V2-1R0-R
Description
FIXED IND 1UH 6.5A 24 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 6.5 A 24mOhm Max Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
MPI4020V2-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
65MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.160" L x 0.171" W (4.06mm x 4.35mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,15800 Kč281,58 Kč
10023,14610 Kč2 314,61 Kč
1 00020,74497 Kč20 744,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,22255 Kč54 667,65 Kč
6 00017,18854 Kč103 131,24 Kč
9 00016,94854 Kč152 536,86 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč