
TPS62130ARGTT | |
|---|---|
DigiKey Part Number | 296-36476-2-ND - Tape & Reel (TR) 296-36476-1-ND - Cut Tape (CT) 296-36476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130ARGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130ARGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 25 | 40,43360 Kč | 1 010,84 Kč |
| 100 | 36,29290 Kč | 3 629,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,31996 Kč | 8 579,99 Kč |
| 500 | 33,13022 Kč | 16 565,11 Kč |
| 750 | 32,53431 Kč | 24 400,73 Kč |
| 1 250 | 31,87430 Kč | 39 842,88 Kč |
| 1 750 | 31,48836 Kč | 55 104,63 Kč |
| 2 500 | 31,11719 Kč | 77 792,98 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |







