Clock Generator, Frequency Synthesizer IC 333.33MHz 2 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332A-D-AM1

DigiKey Part Number
336-SI5332A-D-AM1-ND
Manufacturer
Manufacturer Product Number
SI5332A-D-AM1
Description
IC CLOCK GENERATOR 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator, Frequency Synthesizer IC 333.33MHz 2 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:6
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
333.33MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 3.46V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Type
Clock Generator, Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
32-VFQFN Exposed Pad
Input
Clock, Crystal, LVCMOS
Supplier Device Package
32-QFN (5x5)
Output
HCSL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1447,56000 Kč447,56 Kč
10357,60900 Kč3 576,09 Kč
25335,12280 Kč8 378,07 Kč
100310,40490 Kč31 040,49 Kč
490291,71055 Kč142 938,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:447,56000 Kč
Unit Price with VAT:541,54760 Kč