Telecom IC Ethernet 672-HSBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8512XJG-03

DigiKey Part Number
VSC8512XJG-03-ND
Manufacturer
Manufacturer Product Number
VSC8512XJG-03
Description
IC TELECOM INTERFACE 672HSBGA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 672-HSBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
VSC8512XJG-03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
672-BGA
Part Status
Active
Supplier Device Package
672-HSBGA (27x27)
Function
Ethernet
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 682
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 053,05000 Kč1 053,05 Kč
25877,08640 Kč21 927,16 Kč
100847,53180 Kč84 753,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 053,05000 Kč
Unit Price with VAT:1 274,19050 Kč