
LTM4640IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4640IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4640IY#PBF |
Description | HIGH DENSITY QUAD OUTPUT MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4640IY#PBF Models |
Category | Part Status Active |
Mfr | Base Product Number |
Packaging Tray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,55000 Kč | 632,55 Kč |
| 5 | 609,10600 Kč | 3 045,53 Kč |
| 10 | 599,22000 Kč | 5 992,20 Kč |
| 25 | 586,38160 Kč | 14 659,54 Kč |
| 50 | 576,84640 Kč | 28 842,32 Kč |
| 100 | 567,45100 Kč | 56 745,10 Kč |
| 260 | 554,73223 Kč | 144 230,38 Kč |
| Unit Price without VAT: | 632,55000 Kč |
|---|---|
| Unit Price with VAT: | 765,38550 Kč |











