
TPS62130ARGTT | |
|---|---|
DigiKey Part Number | 296-36476-2-ND - Tape & Reel (TR) 296-36476-1-ND - Cut Tape (CT) 296-36476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130ARGTT |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130ARGTT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62130ARGTR | Texas Instruments | 5 978 | 296-39446-1-ND | 45,26000 Kč | Parametric Equivalent |
| TPS62130RGTR | Texas Instruments | 866 | 296-37682-1-ND | 41,50000 Kč | Parametric Equivalent |
| TPS62130RGTT | Texas Instruments | 2 057 | 296-29934-1-ND | 64,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 47,96800 Kč | 479,68 Kč |
| 25 | 43,92160 Kč | 1 098,04 Kč |
| 100 | 39,48360 Kč | 3 948,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,36804 Kč | 9 342,01 Kč |
| 500 | 36,09294 Kč | 18 046,47 Kč |
| 750 | 35,45407 Kč | 26 590,55 Kč |
| 1 250 | 34,74626 Kč | 43 432,82 Kč |
| 1 750 | 34,33268 Kč | 60 082,19 Kč |
| 2 500 | 33,93490 Kč | 84 837,25 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |







