Networking Switch IC 1 Channel 16-HXQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV2567HR,115

DigiKey Part Number
568-12386-2-ND - Tape & Reel (TR)
568-12386-1-ND - Cut Tape (CT)
568-12386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV2567HR,115
Description
IC ANLG SWITCH 4PDT 16HXQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC 1 Channel 16-HXQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV2567HR,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Manufacturer
NXP USA Inc.
-3db Bandwidth
160MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
Networking
Package / Case
16-XFQFN Exposed Pad
Switch Circuit
4PDT
Supplier Device Package
16-HXQFN (3x3)
Number of Channels
1
Base Product Number
On-State Resistance (Max)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,79300 Kč187,93 Kč
2517,00000 Kč425,00 Kč
10015,02830 Kč1 502,83 Kč
25014,08796 Kč3 521,99 Kč
50013,52230 Kč6 761,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,07167 Kč19 607,50 Kč
3 00012,72262 Kč38 167,86 Kč
4 50012,54784 Kč56 465,28 Kč
7 50012,35424 Kč92 656,80 Kč
10 50012,24107 Kč128 531,24 Kč
15 00012,13231 Kč181 984,65 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč