Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62130ARGTR | |
|---|---|
DigiKey Part Number | 296-39446-2-ND - Tape & Reel (TR) 296-39446-1-ND - Cut Tape (CT) 296-39446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130ARGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130ARGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62130ARGTT | Texas Instruments | 7 387 | 296-36476-1-ND | 59,21000 Kč | Parametric Equivalent |
| TPS62130RGTR | Texas Instruments | 0 | 296-37682-1-ND | 41,79000 Kč | Parametric Equivalent |
| TPS62130RGTT | Texas Instruments | 1 647 | 296-29934-1-ND | 59,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,04480 Kč | 701,12 Kč |
| 100 | 25,01490 Kč | 2 501,49 Kč |
| 250 | 23,57068 Kč | 5 892,67 Kč |
| 500 | 22,71396 Kč | 11 356,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,09942 Kč | 63 298,26 Kč |
| 6 000 | 20,66655 Kč | 123 999,30 Kč |
| 9 000 | 20,44965 Kč | 184 046,85 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











