Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT2859AHGQW | |
|---|---|
DigiKey Part Number | 1028-1327-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2859AHGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,09981 Kč | 39 149,72 Kč |
| 3 000 | 24,70604 Kč | 74 118,12 Kč |
| 4 500 | 24,00314 Kč | 108 014,13 Kč |
| 7 500 | 23,36027 Kč | 175 202,02 Kč |
| Unit Price without VAT: | 26,09981 Kč |
|---|---|
| Unit Price with VAT: | 31,58077 Kč |



