Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

RT2853BLGQW | |
|---|---|
DigiKey Part Number | 1028-1326-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT2853BLGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,10131 Kč | 31 651,97 Kč |
| 3 000 | 19,90764 Kč | 59 722,92 Kč |
| 4 500 | 19,30575 Kč | 86 875,88 Kč |
| 7 500 | 18,63519 Kč | 139 763,93 Kč |
| 10 500 | 18,37325 Kč | 192 919,12 Kč |
| Unit Price without VAT: | 21,10131 Kč |
|---|---|
| Unit Price with VAT: | 25,53259 Kč |




