RT2853ALGQW is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 21,10131 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 1 430
Unit Price: 35,28000 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 21,10131 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 26,09981 Kč
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 23
Unit Price: 50,82000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 41,79000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2853ALGQW

DigiKey Part Number
1028-1325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2853ALGQW
Description
IC REG BUCK ADJ 3A 16WQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,10131 Kč31 651,97 Kč
3 00019,90764 Kč59 722,92 Kč
4 50019,30575 Kč86 875,88 Kč
7 50018,63519 Kč139 763,93 Kč
10 50018,37325 Kč192 919,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,10131 Kč
Unit Price with VAT:25,53259 Kč