TPS54620RHLR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 842
Unit Price: 40,64000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 149
Unit Price: 47,93000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 211
Unit Price: 47,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 30 690
Unit Price: 4,31000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 4 896
Unit Price: 28,40000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54620RHLR

DigiKey Part Number
296-28831-2-ND - Tape & Reel (TR)
296-28831-1-ND - Cut Tape (CT)
296-28831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54620RHLR
Description
IC REG BUCK ADJ 6A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54620RHLR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 1.6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-VQFN (3.5x3.5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54620RGYRTexas Instruments3 842296-24554-1-ND40,64000 KčParametric Equivalent
TPS54620RGYTTexas Instruments149296-24568-1-ND47,93000 KčParametric Equivalent
TPS54620RHLTTexas Instruments2 211296-32492-1-ND47,93000 KčParametric Equivalent
AP62600SJ-7Diodes Incorporated30 69031-AP62600SJ-7CT-ND4,31000 KčSimilar
RT2856GQWRichtek USA Inc.4 8961028-1369-1-ND28,40000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
1094,57500 Kč945,75 Kč
2587,32640 Kč2 183,16 Kč
10079,36400 Kč7 936,40 Kč
25076,26976 Kč19 067,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00069,06760 Kč207 202,80 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč