
TPS3808G12DBVT | |
|---|---|
DigiKey Part Number | 296-26942-2-ND - Tape & Reel (TR) 296-26942-1-ND - Cut Tape (CT) 296-26942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G12DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G12DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.12V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 25 | 29,80040 Kč | 745,01 Kč |
| 100 | 26,62760 Kč | 2 662,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,11276 Kč | 6 278,19 Kč |
| 500 | 24,19978 Kč | 12 099,89 Kč |
| 750 | 23,74257 Kč | 17 806,93 Kč |
| 1 250 | 23,23605 Kč | 29 045,06 Kč |
| 1 750 | 22,94002 Kč | 40 145,04 Kč |
| 2 500 | 22,65525 Kč | 56 638,12 Kč |
| 6 250 | 22,04199 Kč | 137 762,44 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |












