
TPS54620RGYT | |
|---|---|
DigiKey Part Number | 296-24568-2-ND - Tape & Reel (TR) 296-24568-1-ND - Cut Tape (CT) 296-24568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54620RGYT |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54620RGYT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54620RGYR | Texas Instruments | 3 842 | 296-24554-1-ND | 134,60000 Kč | Parametric Equivalent |
| TPS54620RHLT | Texas Instruments | 2 211 | 296-32492-1-ND | 158,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 122,56500 Kč | 1 225,65 Kč |
| 25 | 113,51520 Kč | 2 837,88 Kč |
| 100 | 103,56840 Kč | 10 356,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 98,82836 Kč | 24 707,09 Kč |
| 500 | 95,97136 Kč | 47 985,68 Kč |
| 750 | 94,54084 Kč | 70 905,63 Kč |
| 1 250 | 92,95546 Kč | 116 194,32 Kč |
| 1 750 | 92,02883 Kč | 161 050,45 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |






