
SN65LVDS32DR | |
|---|---|
DigiKey Part Number | 296-41396-2-ND - Tape & Reel (TR) 296-41396-1-ND - Cut Tape (CT) 296-41396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS32DR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS32DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90C032BTM/NOPB | Texas Instruments | 69 | DS90C032BTM/NOPB-ND | 80,84000 Kč | Similar |
| DS90C032BTMX/NOPB | Texas Instruments | 1 613 | DS90C032BTMX/NOPBCT-ND | 68,66000 Kč | Similar |
| DS90C032TM/NOPB | Texas Instruments | 2 054 | DS90C032TM/NOPB-ND | 93,44000 Kč | Similar |
| DS90C032TMX/NOPB | Texas Instruments | 4 959 | DS90C032TMX/NOPBCT-ND | 79,16000 Kč | Similar |
| DS90LV032ATM/NOPB | Texas Instruments | 2 549 | DS90LV032ATM/NOPB-ND | 75,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 25 | 52,03320 Kč | 1 300,83 Kč |
| 100 | 46,89900 Kč | 4 689,90 Kč |
| 250 | 44,45276 Kč | 11 113,19 Kč |
| 500 | 43,98158 Kč | 21 990,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,48246 Kč | 101 206,15 Kč |
| 5 000 | 39,71037 Kč | 198 551,85 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |









