
DS90LV031ATMTC/NOPB | |
|---|---|
DigiKey Part Number | DS90LV031ATMTC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMTC/NOPB |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMTC/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 4/0 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS31PW | Texas Instruments | 185 | 296-12329-5-ND | 81,47000 Kč | Similar |
| ADN4665ARUZ | Analog Devices Inc. | 505 | ADN4665ARUZ-ND | 94,49000 Kč | Similar |
| ADN4665ARUZ-REEL7 | Analog Devices Inc. | 699 | 505-ADN4665ARUZ-REEL7CT-ND | 94,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,38200 Kč | 593,82 Kč |
| 92 | 49,45033 Kč | 4 549,43 Kč |
| 184 | 47,41783 Kč | 8 724,88 Kč |
| 276 | 46,40025 Kč | 12 806,47 Kč |
| 552 | 44,90757 Kč | 24 788,98 Kč |
| 1 012 | 43,82026 Kč | 44 346,10 Kč |
| 2 576 | 42,46845 Kč | 109 398,73 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |








