0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV032ATMTC/NOPB

DigiKey Part Number
DS90LV032ATMTC/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90LV032ATMTC/NOPB
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90LV032ATMTC/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
400Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
LVDS
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADN4666ARUZAnalog Devices Inc.306ADN4666ARUZ-ND79,79000 KčDirect
ADN4666ARUZ-REEL7Analog Devices Inc.1 125505-ADN4666ARUZ-REEL7CT-ND79,79000 KčDirect
TPT9L484L1-TSR-S3PEAK3 0005503-TPT9L484L1-TSR-SCT-ND37,37938 KčSimilar
In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
1056,69500 Kč566,95 Kč
9247,15424 Kč4 338,19 Kč
18445,20277 Kč8 317,31 Kč
27644,22438 Kč12 205,93 Kč
55242,78989 Kč23 620,02 Kč
1 01241,74494 Kč42 245,88 Kč
2 57640,44601 Kč104 188,92 Kč
5 06039,69830 Kč200 873,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč