Similar
Similar
Similar
Similar
Similar
Similar

AM26LV32EMDREP | |
|---|---|
DigiKey Part Number | 296-23926-2-ND - Tape & Reel (TR) 296-23926-1-ND - Cut Tape (CT) 296-23926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32EMDREP |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32EMDREP Models |
Category | Receiver Hysteresis 35 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C32ATM/NOPB | Texas Instruments | 4 115 | DS26C32ATM/NOPB-ND | 52,91000 Kč | Similar |
| DS26C32ATMX/NOPB | Texas Instruments | 7 670 | DS26C32ATMX/NOPBCT-ND | 36,33000 Kč | Similar |
| DS26LV32ATM/NOPB | Texas Instruments | 0 | DS26LV32ATM/NOPB-ND | 38,25938 Kč | Similar |
| DS26LV32ATMX/NOPB | Texas Instruments | 0 | DS26LV32ATMX/NOPBCT-ND | 48,09000 Kč | Similar |
| SP26LV432CN-L | MaxLinear, Inc. | 0 | 1016-1041-5-ND | 28,64442 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 151,87900 Kč | 1 518,79 Kč |
| 25 | 141,02240 Kč | 3 525,56 Kč |
| 100 | 129,08310 Kč | 12 908,31 Kč |
| 250 | 126,64480 Kč | 31 661,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 114,15378 Kč | 285 384,45 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |










