SP26LV432CN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 1 835
Unit Price: 51,24000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 32
Unit Price: 44,52000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 442
Unit Price: 38,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 071
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 784
Unit Price: 119,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 383
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 449
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 652
Unit Price: 36,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 420
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 617
Unit Price: 21,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 195,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 469
Unit Price: 52,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 670
Unit Price: 36,33000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 718
Unit Price: 66,98000 Kč
Datasheet
0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP26LV432CN-L/TR

DigiKey Part Number
SP26LV432CN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP26LV432CN-L/TR
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP26LV432CN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
50Mbps
Manufacturer
MaxLinear, Inc.
Voltage - Supply
3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
60 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MXL83411I-ADA-RMaxLinear, Inc.1 8351016-MXL83411I-ADA-RCT-ND51,24000 KčMFR Recommended
AM26LV32IDE4Texas Instruments32AM26LV32IDE4-ND44,52000 KčUpgrade
AM26LV32IDRTexas Instruments442296-18090-1-ND38,64000 KčUpgrade
AM26C32IDRTexas Instruments4 071296-14471-1-ND23,10000 KčSimilar
AM26C32MDREPTexas Instruments2 784296-23458-1-ND119,69000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types