0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS32AID

DigiKey Part Number
296-25911-5-ND
Manufacturer
Manufacturer Product Number
AM26LS32AID
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS32AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM26LS32AIDRTexas Instruments2 420296-13065-1-ND1,20000 KčMFR Recommended
MAX3096CSE+Analog Devices Inc./Maxim Integrated3MAX3096CSE+-ND8,77000 KčSimilar
MAX3096CSE+TAnalog Devices Inc./Maxim Integrated8 417MAX3096CSE+TCT-ND8,77000 KčSimilar
MAX3096ESE+Analog Devices Inc./Maxim Integrated349MAX3096ESE+-ND9,76000 KčSimilar
MAX3096ESE+TAnalog Devices Inc./Maxim Integrated6 386MAX3096ESE+TCT-ND9,76000 KčSimilar
In-Stock: 1 652
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1026,91900 Kč269,19 Kč
4023,44425 Kč937,77 Kč
12021,50017 Kč2 580,02 Kč
28020,35982 Kč5 700,75 Kč
52019,68321 Kč10 235,27 Kč
1 00019,08508 Kč19 085,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč