
MAX3096CSE+T | |
|---|---|
DigiKey Part Number | MAX3096CSE+TTR-ND - Tape & Reel (TR) MAX3096CSE+TCT-ND - Cut Tape (CT) MAX3096CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3096CSE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3096CSE+T Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 169,07600 Kč | 1 690,76 Kč |
| 25 | 157,17440 Kč | 3 929,36 Kč |
| 100 | 144,09250 Kč | 14 409,25 Kč |
| 250 | 142,00108 Kč | 35 500,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 127,73604 Kč | 319 340,10 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |



