
AM26LS32AIDR | |
|---|---|
DigiKey Part Number | 296-13065-2-ND - Tape & Reel (TR) 296-13065-1-ND - Cut Tape (CT) 296-13065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32AIDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32AIDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3096CSE+ | Analog Devices Inc./Maxim Integrated | 3 | MAX3096CSE+-ND | 216,70000 Kč | Similar |
| MAX3096CSE+T | Analog Devices Inc./Maxim Integrated | 8 417 | MAX3096CSE+TCT-ND | 216,70000 Kč | Similar |
| MAX3096ESE+ | Analog Devices Inc./Maxim Integrated | 349 | MAX3096ESE+-ND | 241,06000 Kč | Similar |
| MAX3096ESE+T | Analog Devices Inc./Maxim Integrated | 6 386 | MAX3096ESE+TCT-ND | 241,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,50200 Kč | 215,02 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 100 | 17,26460 Kč | 1 726,46 Kč |
| 250 | 16,20960 Kč | 4 052,40 Kč |
| 500 | 15,57254 Kč | 7 786,27 Kč |
| 1 000 | 15,35668 Kč | 15 356,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,49534 Kč | 36 238,35 Kč |
| 5 000 | 14,16185 Kč | 70 809,25 Kč |
| 7 500 | 13,99486 Kč | 104 961,45 Kč |
| 12 500 | 13,80986 Kč | 172 623,25 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |








