
TLV62090RGTR | |
|---|---|
DigiKey Part Number | 296-39271-2-ND - Tape & Reel (TR) 296-39271-1-ND - Cut Tape (CT) 296-39271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62090RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62090RGTR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 28,26300 Kč | 282,63 Kč |
| 25 | 25,70160 Kč | 642,54 Kč |
| 100 | 22,89620 Kč | 2 289,62 Kč |
| 250 | 21,55572 Kč | 5 388,93 Kč |
| 500 | 20,74770 Kč | 10 373,85 Kč |
| 1 000 | 20,68975 Kč | 20 689,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,26161 Kč | 57 784,83 Kč |
| 6 000 | 18,85970 Kč | 113 158,20 Kč |
| 9 000 | 18,65850 Kč | 167 926,50 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











