AM26LV32EMDREP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 469
Unit Price: 1,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 670
Unit Price: 1,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,35014 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,70000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,01082 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,74463 Kč
Datasheet
0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32EMDREP

DigiKey Part Number
296-23926-2-ND - Tape & Reel (TR)
296-23926-1-ND - Cut Tape (CT)
296-23926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LV32EMDREP
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32EMDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
35 mV
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS26C32ATM/NOPBTexas Instruments1 469DS26C32ATM/NOPB-ND1,87000 KčSimilar
DS26C32ATMX/NOPBTexas Instruments7 670DS26C32ATMX/NOPBCT-ND1,28000 KčSimilar
DS26LV32ATM/NOPBTexas Instruments0DS26LV32ATM/NOPB-ND1,35014 KčSimilar
DS26LV32ATMX/NOPBTexas Instruments0DS26LV32ATMX/NOPBCT-ND1,70000 KčSimilar
SP26LV432CN-LMaxLinear, Inc.01016-1041-5-ND1,01082 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,87900 Kč1 518,79 Kč
25141,02240 Kč3 525,56 Kč
100129,08310 Kč12 908,31 Kč
250126,64480 Kč31 661,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500114,15378 Kč285 384,45 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč