MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP26LV432CN-L | |
|---|---|
DigiKey Part Number | 1016-1041-5-ND |
Manufacturer | |
Manufacturer Product Number | SP26LV432CN-L |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP26LV432CN-L Models |
Category | Data Rate 50Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.3V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 60 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXL83411I-ADA-R | MaxLinear, Inc. | 1 835 | 1016-MXL83411I-ADA-RCT-ND | 51,24000 Kč | MFR Recommended |
| AM26LV32IDE4 | Texas Instruments | 32 | AM26LV32IDE4-ND | 44,52000 Kč | Upgrade |
| AM26LV32IDR | Texas Instruments | 442 | 296-18090-1-ND | 38,64000 Kč | Upgrade |
| AM26C32IDR | Texas Instruments | 4 071 | 296-14471-1-ND | 23,10000 Kč | Similar |
| AM26C32MDREP | Texas Instruments | 2 784 | 296-23458-1-ND | 119,69000 Kč | Similar |



