0/4 Receiver RS422, RS423 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C32IDR

DigiKey Part Number
296-14471-2-ND - Tape & Reel (TR)
296-14471-1-ND - Cut Tape (CT)
296-14471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26C32IDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C32IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
60 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
RS422, RS423
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 036
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 $1,10 $
100,79000 $7,90 $
250,71320 $17,83 $
1000,62910 $62,91 $
2500,58896 $147,24 $
5000,56480 $282,40 $
1 0000,55080 $550,80 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,52388 $1 309,70 $
5 0000,51122 $2 556,10 $
7 5000,50488 $3 786,60 $
12 5000,49785 $6 223,12 $
17 5000,49374 $8 640,45 $
Manufacturers Standard Package
Unit Price without VAT:1,10000 $
Unit Price with VAT:1,33100 $