Diode 200 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWH02FNTR-M3

DigiKey Part Number
112-VS-8EWH02FNTR-M3TR-ND - Tape & Reel (TR)
112-VS-8EWH02FNTR-M3CT-ND - Cut Tape (CT)
112-VS-8EWH02FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWH02FNTR-M3
Description
DIODE STANDARD 200V 8A TO252AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
970 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1024,48400 Kč244,84 Kč
10016,39310 Kč1 639,31 Kč
50012,92594 Kč6 462,97 Kč
1 00011,81012 Kč11 810,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,87161 Kč21 743,22 Kč
4 00010,08261 Kč40 330,44 Kč
6 0009,68074 Kč58 084,44 Kč
10 0009,22929 Kč92 292,90 Kč
14 0008,96204 Kč125 468,56 Kč
20 0008,81916 Kč176 383,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč