Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1084IS-3.3/NOPB

DigiKey Part Number
LM1084IS-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1084IS-3.3/NOPB
Description
IC REG LINEAR 3.3V 5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1084IS-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,20900 Kč532,09 Kč
4546,53622 Kč2 094,13 Kč
13543,15637 Kč5 826,11 Kč
27041,50293 Kč11 205,79 Kč
54040,14157 Kč21 676,45 Kč
1 03539,08387 Kč40 451,81 Kč
2 52037,91764 Kč95 552,45 Kč
5 04037,19088 Kč187 442,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč