10 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00201209100Y00

DigiKey Part Number
553-BBPY00201209100Y00TR-ND - Tape & Reel (TR)
553-BBPY00201209100Y00CT-ND - Cut Tape (CT)
553-BBPY00201209100Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00201209100Y00
Description
FERRITE BEAD 10 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
10 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
251,05000 Kč26,25 Kč
500,94080 Kč47,04 Kč
1000,84200 Kč84,20 Kč
2500,72652 Kč181,63 Kč
5000,64674 Kč323,37 Kč
1 0000,57283 Kč572,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46327 Kč1 853,08 Kč
8 0000,40135 Kč3 210,80 Kč
12 0000,36708 Kč4 404,96 Kč
20 0000,35250 Kč7 050,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč